Print Page
Image is for illustrative purposes only. Please refer to product description.
1,402 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.791 |
| 10+ | $0.757 |
| 25+ | $0.719 |
| 50+ | $0.688 |
| 100+ | $0.659 |
| 250+ | $0.637 |
| 500+ | $0.622 |
| 1000+ | $0.612 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS3USB30EDGSR
Newark Part No.27AJ0864
IC FunctionAnalogue Multiplexer/Demultiplexer
Power Supply TypeSingle Supply
Supply Voltage Range3V to 4.3V
Supply Voltage Range3V to 4.3V
IC Case / PackageVSSOP
No. of Pins10Pins
No. of Channels2Channels
On Resistance Typ6ohm
On Resistance Max10ohm
Switch Configuration-
Mux / Demux Configuration1:2
InterfacesUSB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Analogue Multiplexer/Demultiplexer
Supply Voltage Range
3V to 4.3V
IC Case / Package
VSSOP
No. of Channels
2Channels
On Resistance Max
10ohm
Mux / Demux Configuration
1:2
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Power Supply Type
Single Supply
Supply Voltage Range
3V to 4.3V
No. of Pins
10Pins
On Resistance Typ
6ohm
Switch Configuration
-
Interfaces
USB
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability