Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
218 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.870 |
| 10+ | $5.600 |
| 25+ | $5.330 |
| 50+ | $5.090 |
| 100+ | $4.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTUSB2046BIRHBT
Newark Part No.28AH6276
USB IC TypeUSB Hub Controller
USB StandardUSB 1.1
Supply Voltage Min3.3V
Supply Voltage Max3.6V
IC Case / PackageQFN
Interface Case StyleQFN
No. of Pins32Pins
Data Rate12Mbps
No. of Ports4 Port
No. of Ports4Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
3.3V
IC Case / Package
QFN
No. of Pins
32Pins
No. of Ports
4 Port
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
USB Standard
USB 1.1
Supply Voltage Max
3.6V
Interface Case Style
QFN
Data Rate
12Mbps
No. of Ports
4Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability