Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.250 |
| 25+ | $1.190 |
| 50+ | $1.140 |
| 100+ | $1.100 |
| 250+ | $1.060 |
| 500+ | $1.030 |
| 1000+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTXB0104RUTR
Newark Part No.28AH6290
No. of Inputs4Inputs
Output Current-
Propagation Delay4ns
No. of Pins12Pins
IC Case / PackageUQFN
Logic Case StyleUQFN
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeVoltage Level Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
4ns
IC Case / Package
UQFN
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
Logic Type
Voltage Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
12Pins
Logic Case Style
UQFN
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability