New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Gate Drivers
                      Print Page

                      UCC27714D

                      MOSFET DRIVER, LOW/HIGH SIDE, SOIC-14

                      Date/Lot Code

                      TEXAS INSTRUMENTS UCC27714D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoUCC27714D
                      Newark Part No.28AH6332
                      11 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.960
                      10+$4.670
                      25+$4.410
                      50+$4.220
                      100+$4.040
                      250+$3.850
                      500+$3.780
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoUCC27714D
                      Newark Part No.28AH6332
                      No. of Channels2Channels
                      Gate Driver Type-
                      Driver ConfigurationHigh Side and Low Side
                      Power Switch TypeMOSFET
                      Driver Case StyleSOIC
                      No. of Pins14Pins
                      IC Case / PackageSOIC
                      IC MountingSurface Mount
                      Input TypeNon-Inverting
                      Source Current4A
                      Sink Current4A
                      Supply Voltage Min10V
                      Supply Voltage Max18V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Input Delay90ns
                      Output Delay90ns
                      Product Range-
                      Qualification-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Driver Configuration

                      High Side and Low Side

                      Driver Case Style

                      SOIC

                      IC Case / Package

                      SOIC

                      Input Type

                      Non-Inverting

                      Sink Current

                      4A

                      Supply Voltage Max

                      18V

                      Operating Temperature Max

                      125°C

                      Output Delay

                      90ns

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Gate Driver Type

                      -

                      Power Switch Type

                      MOSFET

                      No. of Pins

                      14Pins

                      IC Mounting

                      Surface Mount

                      Source Current

                      4A

                      Supply Voltage Min

                      10V

                      Operating Temperature Min

                      -40°C

                      Input Delay

                      90ns

                      Product Range

                      -

                      MSL

                      MSL 2 - 1 year

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.