Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.190 |
| 100+ | $1.190 |
| 500+ | $1.190 |
| 1000+ | $1.190 |
| 2500+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUCC28600D
Newark Part No.27AJ0967
Power Supply Controller TypeQuasi-Resonant Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min0V
Supply Voltage Max21V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min40kHz
Switching Frequency Max130kHz
Duty Cycle Min0%
Duty Cycle Max99%
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency130kHz
Input Voltage21V
Output Current800mA
Output Voltage-
Technical Specifications
Power Supply Controller Type
Quasi-Resonant Controller
Control Mode
Current Mode Control
Supply Voltage Max
21V
No. of Pins
8Pins
Switching Frequency Typ
-
Switching Frequency Max
130kHz
Duty Cycle Max
99%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
130kHz
Output Current
800mA
No. of Channels
1Channels
Supply Voltage Min
0V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
40kHz
Duty Cycle Min
0%
Topology
Flyback
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Controller IC Case Style
SOIC
Input Voltage
21V
Output Voltage
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate