Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
265 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $0.877 |
| 25+ | $0.778 |
| 50+ | $0.679 |
| 100+ | $0.630 |
| 250+ | $0.610 |
| 500+ | $0.595 |
| 1000+ | $0.586 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoULN2003AINSR
Newark Part No.28AH6392
Transistor PolarityNPN
No. of Pins16Pins
Transistor MountingSurface Mount
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Transistor Polarity
NPN
Transistor Mounting
Surface Mount
Product Range
-
MSL
-
No. of Pins
16Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability