Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoULN2003APWR
Newark Part No.
Re-Reel17AH9454
Cut Tape17AH9454
Product RangeULN200x
Your Part Number
1,530 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.686 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.686 |
| 10+ | $0.516 |
| 25+ | $0.472 |
| 50+ | $0.449 |
| 100+ | $0.424 |
| 250+ | $0.401 |
| 500+ | $0.387 |
| 1000+ | $0.377 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Supply Voltage Min
6V
No. of Outputs
7Outputs
Output Current
500mA
Product Range
ULN200x
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Max
15V
Output Voltage
50V
Driver Case Style
TSSOP
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
