Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.000 |
| 10+ | $11.230 |
| 25+ | $10.910 |
| 50+ | $9.840 |
| 100+ | $9.270 |
| 250+ | $8.160 |
| 500+ | $7.890 |
Price for:Each
Minimum: 1
Multiple: 1
$12.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTHAT CORPORATION
Manufacturer Part No4320N24-U
Newark Part No.89AK3846
IC FunctionAnalog Engine
Supply Voltage Min4.5V
Supply Voltage Max16V
IC Package TypeQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
IC Function
Analog Engine
Supply Voltage Max
16V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
4.5V
IC Package Type
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate