New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. Thermal Fuses
                      Print Page

                      G4A01240C

                      Fuse, Thermal Cutoff, MICROTEMP G4 Series, 10 A, 250 V, 240 °C, Axial Leaded, 200 °C

                      THERMODISC G4A01240C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTHERMODISC
                      Manufacturer Part NoG4A01240C
                      Newark Part No.30C5836
                      Product RangeMICROTEMP
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      722 In Stock

                      822 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.080
                      10+$1.980
                      25+$1.870
                      50+$1.760
                      100+$1.650
                      250+$1.520
                      500+$1.360
                      1000+$1.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTHERMODISC
                      Manufacturer Part NoG4A01240C
                      Newark Part No.30C5836
                      Product RangeMICROTEMP
                      Technical Datasheet

                      Data Sheet

                      Product RangeMICROTEMP
                      Fuse Current10A
                      Voltage Rating VAC250V
                      Functioning Temperature240°C
                      Fuse TerminalsAxial Leaded
                      Holding Temperature200°C
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The G4 MICROTEMP series from Thermodisc are compact size, global standard thermal cut-offs. MICROTEMP thermal fuses offer an accurate, reliable solution for upper limit temperature protection against overheating. These thermal cut-offs interrupt an electrical circuit when operating temperatures exceed rated temperature of thermal fuse. The G4 series MICROTEMP thermal cut-offs are industry standard for over temperature protection and it's applied to millions of appliances. These G4 series provides reliable back up protection for temperature controlling thermostats and other over temperature conditions.

                      • Current interrupt capacity up to 10A at 250VAC
                      • Functioning temperature (Tf) range from 72°C to 257°C
                      • Available in cut, formed or terminated leads
                      • Mounted and potted options available
                      • UL/CSA, VDE, CCC, METI, BEAB approved
                      • One shot operation cuts off electrical power
                      • Low resistance

                      Applications

                      Industrial, Safety, Portable Devices, Consumer Electronics

                      Technical Specifications

                      Product Range

                      MICROTEMP

                      Voltage Rating VAC

                      250V

                      Fuse Terminals

                      Axial Leaded

                      SVHC

                      No SVHC (17-Dec-2015)

                      Fuse Current

                      10A

                      Functioning Temperature

                      240°C

                      Holding Temperature

                      200°C

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.