Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTHERMODISC
Manufacturer Part NoG5A01240C
Newark Part No.26AM1066
Product RangeMICROTEMP G5 Series
1,569 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 10+ | $2.720 |
| 25+ | $2.620 |
| 50+ | $2.580 |
| 100+ | $2.520 |
| 250+ | $2.400 |
| 500+ | $2.180 |
| 1000+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTHERMODISC
Manufacturer Part NoG5A01240C
Newark Part No.26AM1066
Product RangeMICROTEMP G5 Series
Product RangeMICROTEMP G5 Series
Fuse Current16A
Voltage Rating VAC250V
Functioning Temperature240°C
Fuse TerminalsAxial Leaded
Holding Temperature200°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MICROTEMP G5 Series
Voltage Rating VAC
250V
Fuse Terminals
Axial Leaded
SVHC
No SVHC (21-Jan-2025)
Fuse Current
16A
Functioning Temperature
240°C
Holding Temperature
200°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate