KIT33926PNBEVBE

Evaluation Board, Switch, Overcurrent Limiting via Internal Constant-Off-Time PWM

Image is for illustrative purposes only. Please refer to product description.
NXP KIT33926PNBEVBE
ManufacturerNXP
Manufacturer Part NoKIT33926PNBEVBE
Newark Part No.74P0310
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 12 week(s)

Product Information

ManufacturerNXP
Manufacturer Part NoKIT33926PNBEVBE
Newark Part No.74P0310
Technical Datasheet
Kit Application TypePower Management
Application Sub TypeSwitch
Silicon ManufacturerNXP
Silicon Core NumberMC33926
Product Range-
Kit ContentsBoard, Cables, Software
SVHCNo SVHC (27-Jun-2024)

Product Overview

The Evaluation Kit features the 33926, which is a monolithic H-Bridge Power IC designed primarily for automotive electronic throttle control, but is applicable to any low-voltage DC servo motor control application within the current and voltage limits. The 33926 is able to control inductive loads with currents up to 5.0 A peak. RMS current capability is subject to the degree of heatsinking provided to the device package. Internal peak-current limiting (regulation) is activated at load currents above 6.5 A ± 1.5 A. Output loads can be pulse width modulated at frequencies up to 20 kHz. A load current feedback feature provides a proportional (0.24% of the load current) current output suitable for monitoring by a microcontroller's A/D input. A Status Flag output reports under voltage, over current, and over temperature fault conditions.

  • Over current Limiting via Internal Constant-Off-Time PWM
  • Output Short Circuit Protection
  • Temperature-Dependant Current-Limit Threshold Reduction
  • All Inputs have an Internal Source/Sink to Define the Default (Floating Input) States
  • Sleep Mode with Current Draw <lt/> 50 µA
  • 8V to 28V continuous operation (transient operation from 5V to 40V)
  • 3V and 5V TTL / CMOS logic compatible inputs
  • Over current limiting (regulation) via internal constant off time PWM
  • All Inputs have an internal source/sink to define the default (floating input) states
  • Sleep mode with current draw <lt/> 50µA (with inputs floating or set to match default logic states)

Applications

Embedded Design & Development, Motor Drive & Control, Automotive

Contents

Assembled and tested evaluation board/module in anti-static bag, Ribbon cable assembly with 16-pin connector.

Technical Specifications

Kit Application Type

Power Management

Silicon Manufacturer

NXP

Product Range

-

SVHC

No SVHC (27-Jun-2024)

Application Sub Type

Switch

Silicon Core Number

MC33926

Kit Contents

Board, Cables, Software

Associated Products

2 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate

Product Compliance Certificate