New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Other Add-on Boards / Modules
                                                                                                  Print Page

                                                                                                  ASM2022

                                                                                                  Development Kit, TinyScreen+ Kit, OLED Display, Integrated Processor, USB Driver

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TINY CIRCUITS ASM2022
                                                                                                  TINY CIRCUITS ASM2022
                                                                                                  TINY CIRCUITS ASM2022
                                                                                                  ManufacturerTINY CIRCUITS
                                                                                                  Manufacturer Part NoASM2022
                                                                                                  Newark Part No.95Y0602
                                                                                                  Product RangeTinyDuino
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerTINY CIRCUITS
                                                                                                  Manufacturer Part NoASM2022
                                                                                                  Newark Part No.95Y0602
                                                                                                  Product RangeTinyDuino
                                                                                                  Silicon Manufacturer-
                                                                                                  Silicon Family Name-
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M0+
                                                                                                  Silicon Core NumberATSAMD21G18A
                                                                                                  Kit ContentsTinyScreen+ Kit, OLED Display, Integrated Processor, USB Driver Board
                                                                                                  Product RangeTinyDuino
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  TinyScreen+ is TinyCircuits' second generation processor board. We took our popular TinyScreen shield and added an SAMD21 32-bit ARM processor (the same one used in the Arduino Zero), USB port, power management and battery charger - what you get is a powerful OLED development system in one square inch. We've kept our standard TinyShield expansion port, allowing for use of all of our current shields, and all 20 IO pins are available for use- the on-board OLED and four buttons are directly connected to extra hardware on the processor. The OLED is the same brilliant 16 bit color 96x64 pixel display, now capable of up to 40 FPS 16 bit color video playback from a microSD card, with single channel line-level audio output! TinyScreen+ uses the same TinyScreen library inside the Arduino programming environment, and most TinyScreen code and Arduino libraries will work as they are.

                                                                                                  • SAMD21 ARM processor, 96x64 pixel OLED with four input buttons
                                                                                                  • TinyShield expansion connector, built in micro USB connection
                                                                                                  • Power switch, regulator, lithium battery management on board
                                                                                                  • Precision clock crystal and Real Time Clock hardware built in, low power standby
                                                                                                  • Up to 10 ADC inputs, up to 10 PWM outputs, up to 16 external interrupts
                                                                                                  • ATSAMD21G18A 32 bit ARM processor at 48MHz, Arduino Zero compatible
                                                                                                  • 0. 96” (24. 4mm) 96x64 pixel OLED display, 16-bit color depth
                                                                                                  • Dedicated hardware SPI and control pins to OLED and four on-board buttons
                                                                                                  • 32. 728KHz clock crystal, RTC hardware built in with standby mode down to 0. 2mA
                                                                                                  • Expandable with our full line-up of stackable TinyShield boards
                                                                                                  • Lithium battery connector and charger built in- set to a 200mA charge rate
                                                                                                  • Ultra compact size and weight (one square inch!)
                                                                                                  • 1. 02” x 0. 98” (25. 8mm x 25. 0mm)
                                                                                                  • Maximum thickness: 6. 0mm (0. 24 inches)
                                                                                                  • Weight: 3. 94 grams (0. 139 ounces)
                                                                                                  • 32-bit ATSAMD21G18A ARM Microcontroller
                                                                                                  • 256KB flash, 32KB SRAM
                                                                                                  • 12-bit ADC, 10-bit DAC
                                                                                                  • Default Clock speed: 48MHz
                                                                                                  • 2. 7V - 5. 5V operating voltage
                                                                                                  • 20 IO pins available- up to 10 ADC inputs or up to 10 PWM outputs
                                                                                                  • Arduino compatible bootloader with CDC serial port, plug and play on OSX and Windows 10Notes:
                                                                                                  • New users can get started with just the TinyScreen+, a micro USB cable, and a computer
                                                                                                  • Current users with TinyScreen+ code can run most existing code with minor changes
                                                                                                  • To send text to the Arduino IDE serial monitor, use the SerialUSB object instead of serial

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  ATSAMD21G18A

                                                                                                  Product Range

                                                                                                  TinyDuino

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M0+

                                                                                                  Kit Contents

                                                                                                  TinyScreen+ Kit, OLED Display, Integrated Processor, USB Driver Board

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.