Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $288.020 |
Price for:Each
Minimum: 1
Multiple: 1
$288.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTORADEX
Manufacturer Part No00641100
Newark Part No.51AM2369
Processor Core TypeARM Cortex A53 Quad Core, ARM Cortex M7 Single Core
Core NumberMIMX8ML6CVNKZAB
Silicon Family NameVerdin iMX8M Plus
Processor Speed1.6GHz
RAM Memory Size2GB
Kit ContentsComputer-On-Module MIMX8ML6CVNKZAB
InterfacesCAN-FD, Ethernet, I2C, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB
Operating SystemAndroid, Torizon Embedded Linux, FreeRtos, Zephyr RTOS
Operating Temperature Range-40°C to 85°C
Fanless-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Processor Core Type
ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core
Silicon Family Name
Verdin iMX8M Plus
RAM Memory Size
2GB
Interfaces
CAN-FD, Ethernet, I2C, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB
Operating Temperature Range
-40°C to 85°C
SVHC
No SVHC (25-Jun-2025)
Core Number
MIMX8ML6CVNKZAB
Processor Speed
1.6GHz
Kit Contents
Computer-On-Module MIMX8ML6CVNKZAB
Operating System
Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS
Fanless
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate