New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      XC6221D1817R-G

                      LDO, FIXED, 1.8V, 0.25A, -40 TO 85DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      TOREX XC6221D1817R-G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTOREX
                      Manufacturer Part NoXC6221D1817R-G
                      Newark Part No.84AH0972
                      Product Range1.8V 250mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      QuantityPrice
                      1+$0.658
                      10+$0.562
                      25+$0.515
                      50+$0.468
                      100+$0.420
                      250+$0.376
                      500+$0.331
                      1000+$0.300
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTOREX
                      Manufacturer Part NoXC6221D1817R-G
                      Newark Part No.84AH0972
                      Product Range1.8V 250mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min1.6V
                      Input Voltage Max6V
                      Fixed Output Voltage Nom1.8V
                      No. of Outputs1Outputs
                      Adjustable Output Voltage Min-
                      Output Voltage - Nom1.8V
                      Output Voltage Nom1.8V
                      Adjustable Output Voltage Max-
                      Output Voltage Min-
                      Output Voltage Max-
                      Output Current250mA
                      Dropout Voltage Vdo125mV
                      PolarityPositive Output
                      Output Current Max200mA
                      Max Output Current200mA
                      LDO Regulator Case StyleUSPN
                      Output Current Max200mA
                      Dropout Voltage - Typ @ Current125mV
                      Dropout Voltage Typ @ Current125mV
                      Dropout Voltage Typ @ Current125mV
                      IC MountingSurface Mount
                      IC Case / PackageUSPN
                      No. of Pins4Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range1.8V 250mA LDO Voltage Regulators
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      6V

                      No. of Outputs

                      1Outputs

                      Output Voltage - Nom

                      1.8V

                      Adjustable Output Voltage Max

                      -

                      Output Voltage Max

                      -

                      Dropout Voltage Vdo

                      125mV

                      Output Current Max

                      200mA

                      LDO Regulator Case Style

                      USPN

                      Dropout Voltage - Typ @ Current

                      125mV

                      Dropout Voltage Typ @ Current

                      125mV

                      IC Case / Package

                      USPN

                      Operating Temperature Min

                      -40°C

                      Product Range

                      1.8V 250mA LDO Voltage Regulators

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      1.6V

                      Fixed Output Voltage Nom

                      1.8V

                      Adjustable Output Voltage Min

                      -

                      Output Voltage Nom

                      1.8V

                      Output Voltage Min

                      -

                      Output Current

                      250mA

                      Polarity

                      Positive Output

                      Max Output Current

                      200mA

                      Output Current Max

                      200mA

                      Dropout Voltage Typ @ Current

                      125mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      4Pins

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.