Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC6705A281GR-G
Newark Part No.83AK1254
Product Range2.8V 200mA LDO Voltage Regulators
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $1.210 |
10+ | $0.753 |
25+ | $0.634 |
50+ | $0.566 |
100+ | $0.498 |
250+ | $0.431 |
500+ | $0.390 |
1000+ | $0.361 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6705A281GR-G
Newark Part No.83AK1254
Product Range2.8V 200mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min3.5V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage Nom2.8V
Output Voltage - Nom2.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
Output Current Max200mA
Output Current Max200mA
Dropout Voltage Typ @ Current500mV
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageUSP-EP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range2.8V 200mA LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Output Voltage Nom
2.8V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
200mA
Dropout Voltage Typ @ Current
500mV
Dropout Voltage Typ @ Current
500mV
IC Case / Package
USP-EP
Operating Temperature Min
-40°C
Product Range
2.8V 200mA LDO Voltage Regulators
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Output Voltage - Nom
2.8V
Output Voltage Max
-
Max Output Current
200mA
Output Current Max
200mA
Dropout Voltage - Typ @ Current
500mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability