Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC6705A401GR-G
Newark Part No.83AK1258
Product Range4V 200mA LDO Voltage Regulators
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.753 |
| 25+ | $0.634 |
| 50+ | $0.566 |
| 100+ | $0.498 |
| 250+ | $0.431 |
| 500+ | $0.390 |
| 1000+ | $0.361 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6705A401GR-G
Newark Part No.83AK1258
Product Range4V 200mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min3.5V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom4V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max200mA
Max Output Current200mA
Dropout Voltage Typ @ Current450mV
Dropout Voltage Typ @ Current450mV
Dropout Voltage - Typ @ Current450mV
IC MountingSurface Mount
IC Case / PackageUSP-EP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range4V 200mA LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Output Voltage - Nom
4V
Output Voltage Max
-
Output Current Max
200mA
Dropout Voltage Typ @ Current
450mV
Dropout Voltage - Typ @ Current
450mV
IC Case / Package
USP-EP
Operating Temperature Min
-40°C
Product Range
4V 200mA LDO Voltage Regulators
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage Typ @ Current
450mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability