Print Page
Image is for illustrative purposes only. Please refer to product description.
2,816 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.800 |
10+ | $1.540 |
25+ | $1.390 |
50+ | $1.270 |
100+ | $1.060 |
250+ | $0.933 |
500+ | $0.811 |
1000+ | $0.778 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC9145B55CMR-G
Newark Part No.83AK1279
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min650mV
Input Voltage Max5.5V
Output Current-
Max Output Current-
IC Case / PackageSOT-25
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom5.5V
Output Voltage Nom5.5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1.2MHz
Efficiency93.2%
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
DC / DC Converter IC CaseSOT-25
Automotive Qualification Standard-
Switching Frequency1.2MHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Synchronous Boost (Step Up)
Input Voltage Max
5.5V
Max Output Current
-
No. of Pins
5Pins
Output Voltage - Nom
5.5V
Output Voltage Min
-
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
650mV
Output Current
-
IC Case / Package
SOT-25
IC Mounting
Surface Mount
Output Voltage Nom
5.5V
Output Voltage Max
-
Efficiency
93.2%
Operating Temperature Max
105°C
Qualification
-
DC / DC Converter IC Case
SOT-25
Switching Frequency
1.2MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability