Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $1.440 |
10+ | $1.230 |
25+ | $1.120 |
50+ | $1.010 |
100+ | $0.844 |
250+ | $0.747 |
500+ | $0.649 |
1000+ | $0.623 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC9147G55DER-G
Newark Part No.83AK2889
Regulator Output TypeFixed
TopologySynchronous Boost (Step Up)
Input Voltage Min650mV
Input Voltage Max6V
Max Output Current1.4A
Output Current1.4A
IC Case / PackageUSP-C-EP
No. of Pins6Pins
Output Voltage - Nom5.5V
Output Voltage Nom5.5V
Operating Temperature Max105°C
Product Range-
DC / DC Converter IC CaseUSP-C-EP
Automotive Qualification Standard-
Switching Frequency3MHz
Technical Specifications
Regulator Output Type
Fixed
Input Voltage Min
650mV
Max Output Current
1.4A
IC Case / Package
USP-C-EP
Output Voltage - Nom
5.5V
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Automotive Qualification Standard
-
Topology
Synchronous Boost (Step Up)
Input Voltage Max
6V
Output Current
1.4A
No. of Pins
6Pins
Output Voltage Nom
5.5V
Product Range
-
DC / DC Converter IC Case
USP-C-EP
Switching Frequency
3MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability