Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $3.480 |
10+ | $2.240 |
25+ | $1.910 |
50+ | $1.730 |
100+ | $1.540 |
250+ | $1.350 |
500+ | $1.230 |
1000+ | $1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL104A331H2-G
Newark Part No.83AK3583
Regulator Output TypeFixed
TopologySynchronous Boost (Step Up)
Input Voltage Min650mV
Input Voltage Max6V
Max Output Current420mA
Output Current420mA
IC Case / PackageDFN3030-B-EP
No. of Pins10Pins
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Operating Temperature Max105°C
Product Range-
DC / DC Converter IC CaseDFN3030-B-EP
Automotive Qualification Standard-
Switching Frequency1.2MHz
Technical Specifications
Regulator Output Type
Fixed
Input Voltage Min
650mV
Max Output Current
420mA
IC Case / Package
DFN3030-B-EP
Output Voltage Nom
3.3V
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Automotive Qualification Standard
-
Topology
Synchronous Boost (Step Up)
Input Voltage Max
6V
Output Current
420mA
No. of Pins
10Pins
Output Voltage - Nom
3.3V
Product Range
-
DC / DC Converter IC Case
DFN3030-B-EP
Switching Frequency
1.2MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability