Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.857 |
| 25+ | $0.770 |
| 50+ | $0.698 |
| 100+ | $0.613 |
| 250+ | $0.552 |
| 500+ | $0.459 |
| 1000+ | $0.445 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74HC175D(BJ)
Newark Part No.06AN1319
Logic Family / Base Number74HC175
Flip-Flop TypeD
Propagation Delay16ns
Frequency63MHz
Output Current5.2mA
IC Case / PackageSOIC
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeCMOS
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74175
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC175
Propagation Delay
16ns
Output Current
5.2mA
No. of Pins
16Pins
IC Output Type
CMOS
Supply Voltage Max
6V
Logic IC Base Number
74175
Operating Temperature Max
125°C
Product Range
-
Flip-Flop Type
D
Frequency
63MHz
IC Case / Package
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability