Print Page
Image is for illustrative purposes only. Please refer to product description.
2,340 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.551 |
10+ | $0.422 |
25+ | $0.352 |
50+ | $0.295 |
100+ | $0.248 |
250+ | $0.211 |
500+ | $0.172 |
1000+ | $0.147 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74LCX125FT(AJ)
Newark Part No.03AM3350
Logic Device TypeBus Buffer
Logic Family / Base Number74LCX125
IC Case / PackageTSSOP-B
Logic Case StyleTSSOP-B
No. of Pins14Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Family74LCX
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Logic Device Type
Bus Buffer
IC Case / Package
TSSOP-B
No. of Pins
14Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Logic Family / Base Number
74LCX125
Logic Case Style
TSSOP-B
Supply Voltage Min
1.65V
Logic IC Family
74LCX
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability