Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.578 |
10+ | $0.472 |
25+ | $0.417 |
50+ | $0.371 |
100+ | $0.318 |
250+ | $0.280 |
500+ | $0.221 |
1000+ | $0.212 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74LCX373FT(AJ)
Newark Part No.01AM1611
Logic Family / Base Number74LCX373
Latch TypeD Type
IC Output TypeTri State
Propagation Delay8ns
Output Current24mA
Logic Case StyleTSSOP-B
IC Case / PackageTSSOP-B
No. of Pins20Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
No. of Bits8bit
Logic IC Family74LCX
Logic IC Base Number74373
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
74LCX373
IC Output Type
Tri State
Output Current
24mA
IC Case / Package
TSSOP-B
Supply Voltage Min
1.65V
No. of Bits
8bit
Logic IC Base Number
74373
Operating Temperature Max
85°C
Product Range
-
Latch Type
D Type
Propagation Delay
8ns
Logic Case Style
TSSOP-B
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Family
74LCX
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability