Print Page
Image is for illustrative purposes only. Please refer to product description.
2,470 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.677 |
10+ | $0.520 |
25+ | $0.433 |
50+ | $0.363 |
100+ | $0.305 |
250+ | $0.259 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74VHC4052AFT(BJ,K)
Newark Part No.01AM1657
IC FunctionAnalogue Multiplexer/Demultiplexer
Power Supply TypeSingle Supply
Supply Voltage Range2V to 5.5V
Supply Voltage Range2V to 5.5V
IC Case / PackageTSSOP-B
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ24ohm
On Resistance Max37ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Multiplexer/Demultiplexer
Supply Voltage Range
2V to 5.5V
IC Case / Package
TSSOP-B
No. of Channels
2Channels
On Resistance Max
37ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Power Supply Type
Single Supply
Supply Voltage Range
2V to 5.5V
No. of Pins
16Pins
On Resistance Typ
24ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Alternatives for 74VHC4052AFT(BJ,K)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability