Print Page
Image is for illustrative purposes only. Please refer to product description.
2,490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.551 |
10+ | $0.422 |
25+ | $0.352 |
50+ | $0.295 |
100+ | $0.248 |
250+ | $0.211 |
500+ | $0.172 |
1000+ | $0.147 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74VHCT244AFT(BJ)
Newark Part No.01AM1626
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74VHCT244
IC Case / PackageTSSOP-B
Logic Case StyleTSSOP-B
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74VHCT
Logic IC Base Number74244
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
TSSOP-B
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74244
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Logic Family / Base Number
74VHCT244
Logic Case Style
TSSOP-B
Supply Voltage Min
4.5V
Logic IC Family
74VHCT
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability