Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $0.508 |
10+ | $0.398 |
25+ | $0.337 |
50+ | $0.288 |
100+ | $0.247 |
250+ | $0.215 |
500+ | $0.182 |
1000+ | $0.159 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No7UL1G02NX,ELF(S
Newark Part No.47AM2534
Logic FunctionNOR Gate
No. of Elements1 Element
No. of Inputs2Inputs
No. of Pins6Pins
IC Case / PackageXSON
Product Range-
Logic IC Family7UL1
Supply Voltage Min900mV
Supply Voltage Max3.6V
Schmitt Trigger Input-
Output Current8mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
IC Case / Package
XSON
Logic IC Family
7UL1
Supply Voltage Max
3.6V
Output Current
8mA
Operating Temperature Max
125°C
No. of Elements
1 Element
No. of Pins
6Pins
Product Range
-
Supply Voltage Min
900mV
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability