Print Page
Image is for illustrative purposes only. Please refer to product description.
6,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.236 |
10+ | $0.183 |
25+ | $0.113 |
50+ | $0.092 |
100+ | $0.079 |
250+ | $0.063 |
500+ | $0.050 |
1000+ | $0.048 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoHN1B04FU-Y,LF(T
Newark Part No.03AM2077
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current NPN150mA
Continuous Collector Current PNP150mA
Power Dissipation NPN200mW
Power Dissipation PNP200mW
DC Current Gain hFE Min NPN120hFE
DC Current Gain hFE Min PNP120hFE
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN150MHz
Transition Frequency PNP120MHz
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current PNP
150mA
Power Dissipation PNP
200mW
DC Current Gain hFE Min PNP
120hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
120MHz
Qualification
-
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current NPN
150mA
Power Dissipation NPN
200mW
DC Current Gain hFE Min NPN
120hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
150MHz
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability