Print Page
Image is for illustrative purposes only. Please refer to product description.
1,170 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.226 |
| 10+ | $0.178 |
| 25+ | $0.112 |
| 50+ | $0.093 |
| 100+ | $0.080 |
| 250+ | $0.065 |
| 500+ | $0.053 |
| 1000+ | $0.051 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3J15FS,LF(T
Newark Part No.03AM3019
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id100mA
Drain Source On State Resistance12ohm
Transistor Case StyleSOT-416
Transistor MountingSurface Mount
Rds(on) Test Voltage4V
Gate Source Threshold Voltage Max1.7V
Power Dissipation100mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
100mA
Transistor Case Style
SOT-416
Rds(on) Test Voltage
4V
Power Dissipation
100mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
12ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability