Print Page
Image is for illustrative purposes only. Please refer to product description.
4,535 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.177 |
| 10+ | $0.093 |
| 25+ | $0.091 |
| 50+ | $0.089 |
| 100+ | $0.087 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6P15FE(TE85L,F)
Newark Part No.03AM3069
Channel TypeDual P Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel100mA
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel12ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel-
Power Dissipation P Channel150mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
Dual P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
100mA
Drain Source On State Resistance P Channel
12ohm
No. of Pins
6Pins
Power Dissipation P Channel
150mW
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOT-563
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability