Print Page
Image is for illustrative purposes only. Please refer to product description.
990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.465 |
| 10+ | $0.357 |
| 25+ | $0.297 |
| 50+ | $0.249 |
| 100+ | $0.210 |
| 250+ | $0.178 |
| 500+ | $0.146 |
| 1000+ | $0.123 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6P40TU,LF(T
Newark Part No.03AM3070
Channel TypeDual P Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel1.4A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.226ohm
Transistor Case StyleSOT-363F
No. of Pins6Pins
Power Dissipation N Channel-
Power Dissipation P Channel500mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
Dual P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
1.4A
Drain Source On State Resistance P Channel
0.226ohm
No. of Pins
6Pins
Power Dissipation P Channel
500mW
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOT-363F
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability