Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $1.210 |
10+ | $0.870 |
25+ | $0.530 |
50+ | $0.481 |
100+ | $0.439 |
250+ | $0.412 |
500+ | $0.387 |
1000+ | $0.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC4013BP(N,F)
Newark Part No.03AM3113
Logic Family / Base NumberTC4013
Flip-Flop TypeD
Propagation Delay40ns
Frequency20MHz
Output Current-
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC Family-
Logic IC Base Number4013
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
TC4013
Propagation Delay
40ns
Output Current
-
IC Case / Package
DIP
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Flip-Flop Type
D
Frequency
20MHz
Logic Case Style
DIP
No. of Pins
14Pins
IC Output Type
Complementary
Supply Voltage Max
18V
Logic IC Base Number
4013
Operating Temperature Max
85°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability