Print Page
Image is for illustrative purposes only. Please refer to product description.
745 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.454 |
10+ | $0.348 |
25+ | $0.290 |
50+ | $0.243 |
100+ | $0.204 |
250+ | $0.174 |
500+ | $0.142 |
1000+ | $0.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC4W53FU,LF(T
Newark Part No.97AK8005
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle Supply
Supply Voltage Range3V to 18V
Supply Voltage Range3V to 18V
IC Case / PackageSSOP
No. of Pins8Pins
No. of Channels2Channels
On Resistance Typ80ohm
On Resistance Max160ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
3V to 18V
IC Case / Package
SSOP
No. of Channels
2Channels
On Resistance Max
160ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Power Supply Type
Single Supply
Supply Voltage Range
3V to 18V
No. of Pins
8Pins
On Resistance Typ
80ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability