Print Page
Image is for illustrative purposes only. Please refer to product description.
2,615 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.652 |
10+ | $0.502 |
25+ | $0.418 |
50+ | $0.350 |
100+ | $0.294 |
250+ | $0.251 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC4W66FU(TE12L,F)
Newark Part No.01AM0792
IC FunctionBilateral Switch
Power Supply TypeSingle Supply
Supply Voltage Range3V to 18V
Supply Voltage Range3V to 18V
IC Case / PackageSSOP-P
No. of Pins8Pins
No. of Channels2Channels
On Resistance Typ85ohm
On Resistance Max160ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Bilateral Switch
Supply Voltage Range
3V to 18V
IC Case / Package
SSOP-P
No. of Channels
2Channels
On Resistance Max
160ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Power Supply Type
Single Supply
Supply Voltage Range
3V to 18V
No. of Pins
8Pins
On Resistance Typ
85ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Alternatives for TC4W66FU(TE12L,F)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability