Print Page
Image is for illustrative purposes only. Please refer to product description.
990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $0.895 |
| 25+ | $0.809 |
| 50+ | $0.763 |
| 100+ | $0.715 |
| 250+ | $0.670 |
| 500+ | $0.649 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC74LCX16245(EL,F)
Newark Part No.03AM3136
Logic Device TypeTransceiver
Logic Family / Base NumberTC74LCX16245
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins48Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
Logic IC FamilyTC74LCX
Logic IC Base NumberTC74
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Logic Device Type
Transceiver
IC Case / Package
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Base Number
TC74
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
TC74LCX16245
Logic Case Style
TSSOP
Supply Voltage Min
2V
Logic IC Family
TC74LCX
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability