Print Page
Image is for illustrative purposes only. Please refer to product description.

655 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.350 | $0.080 |
| 10+ | $0.246 | $0.080 |
| 25+ | $0.218 | $0.080 |
| 50+ | $0.203 | $0.080 |
| 100+ | $0.187 | $0.080 |
| 250+ | $0.173 | $0.080 |
| 500+ | $0.166 | $0.080 |
| 1000+ | $0.157 | $0.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC75S57FU(TE85L,F)
Newark Part No.03AM3141
Comparator TypeGeneral Purpose
No. of Channels1Channels
Response Time / Propogation Delay140ns
Supply Voltage Range1.8V to 7V, ± 900mV to ± 3.5V
Supply Voltage Range1.8V to 7V, ± 900mV to ± 3.5V
IC Case / PackageSSOP
No. of Pins5Pins
Comparator Output TypeCMOS, Push Pull, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
140ns
Supply Voltage Range
1.8V to 7V, ± 900mV to ± 3.5V
No. of Pins
5Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
No. of Channels
1Channels
Supply Voltage Range
1.8V to 7V, ± 900mV to ± 3.5V
IC Case / Package
SSOP
Comparator Output Type
CMOS, Push Pull, TTL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
