New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      TC7SZ02FE,LJ(CT

                      Logic IC, NOR Gate, Single, 2 Inputs, 5 Pins, SOT-553

                      TOSHIBA TC7SZ02FE,LJ(CT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTOSHIBA
                      Manufacturer Part NoTC7SZ02FE,LJ(CT
                      Newark Part No.01AM0830
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,528 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      View cut-off times
                      QuantityPrice
                      1+$0.361
                      10+$0.171
                      25+$0.145
                      50+$0.119
                      100+$0.093
                      250+$0.086
                      500+$0.079
                      1000+$0.072
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTOSHIBA
                      Manufacturer Part NoTC7SZ02FE,LJ(CT
                      Newark Part No.01AM0830
                      Technical Datasheet

                      Data Sheet

                      Logic FunctionNOR Gate
                      No. of ElementsSingle
                      No. of Inputs2Inputs
                      No. of Pins5Pins
                      Logic Case StyleSOT-553
                      IC Case / PackageSOT-553
                      Product Range-
                      Logic IC FamilyTC7SZ
                      Supply Voltage Min1.65V
                      Supply Voltage Max5.5V
                      Schmitt Trigger Input-
                      Output Current50mA
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Automotive Qualification StandardAEC-Q100
                      SVHCTo Be Advised

                      Product Overview

                      TC7SZ02FE,LJ(CT is a 2-input NOR gate IC (CMOS digital silicon monolithic IC).

                      • AEC-Q100 (Rev. H) qualified
                      • High output current is ±24mA (min) at VCC = 3.0V
                      • 5.5V tolerant inputs, 5.5V power down protection output
                      • Matches the performance of TC74LCX series when operated at 3.3V VCC
                      • Supply voltage range from 1.65V to 5.5V
                      • Quiescent supply current is 2µA max at (VIN = VCC or GND, 1.65 to 5.5V, Ta = 25°C)
                      • Propagation delay time is 2.4ns typ at (5.0 ±0.5V, RL=500 ohm, CL=50pF, Ta=25°C, input: tr=tf=3ns)
                      • Operating temperature range from -40°C to 125°C
                      • SOT-553 (ESV) package

                      Technical Specifications

                      Logic Function

                      NOR Gate

                      No. of Inputs

                      2Inputs

                      Logic Case Style

                      SOT-553

                      Product Range

                      -

                      Supply Voltage Min

                      1.65V

                      Schmitt Trigger Input

                      -

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      AEC-Q100

                      No. of Elements

                      Single

                      No. of Pins

                      5Pins

                      IC Case / Package

                      SOT-553

                      Logic IC Family

                      TC7SZ

                      Supply Voltage Max

                      5.5V

                      Output Current

                      50mA

                      Operating Temperature Max

                      125°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.