Print Page
Image is for illustrative purposes only. Please refer to product description.
3,470 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 10+ | $2.060 |
| 25+ | $1.860 |
| 50+ | $1.660 |
| 100+ | $1.450 |
| 250+ | $1.240 |
| 500+ | $1.140 |
| 1000+ | $1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCKE800NA,RF(S
Newark Part No.82AK1823
No. of Channels1Channels
Supply Voltage Min4.4V
Supply Voltage Max18V
IC Case / PackageWSON
No. of Pins10Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
18V
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Supply Voltage Min
4.4V
IC Case / Package
WSON
Power Switch
MOSFET
IC Function
Electronic Fuse
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability