Print Page
Image is for illustrative purposes only. Please refer to product description.
239 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
139 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $16.970 |
5+ | $16.970 |
10+ | $16.970 |
25+ | $16.970 |
50+ | $16.970 |
100+ | $16.970 |
300+ | $16.970 |
Price for:Each
Minimum: 1
Multiple: 1
$16.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK100L60W,VQ(O
Newark Part No.08AK7498
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id100A
On Resistance Rds(on)0.015ohm
Drain Source On State Resistance0.015ohm
Transistor Case StyleTO-3P
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.7V
Power Dissipation Pd797W
Power Dissipation797W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.015ohm
Transistor Case Style
TO-3P
Rds(on) Test Voltage
10V
Power Dissipation Pd
797W
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Channel Type
N Channel
Continuous Drain Current Id
100A
Drain Source On State Resistance
0.015ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.7V
Power Dissipation
797W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate