Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
3000+ | $0.516 |
6000+ | $0.469 |
12000+ | $0.421 |
18000+ | $0.406 |
30000+ | $0.397 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,548.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbps
No. of Pins
5Pins
SVHC
To Be Advised
Isolation Voltage
3.75kV
Optocoupler Case Style
SOP
Product Range
-
Alternatives for TLP2348(TPL,E(T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability