Print Page
Image is for illustrative purposes only. Please refer to product description.
1,914 In Stock
Need more?
138 Delivery in 1-3 Business Days(US stock)
1776 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.922 |
| 10+ | $0.790 |
| 100+ | $0.607 |
| 500+ | $0.537 |
| 1000+ | $0.467 |
| 2500+ | $0.397 |
| 10000+ | $0.392 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbps
No. of Pins
6Pins
SVHC
To Be Advised
Isolation Voltage
5kVrms
Optocoupler Case Style
SOIC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate