New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Optocouplers
                      4. Transistor Output Optocouplers
                      Print Page

                      TLP292(GB-TPL,E(T

                      OPTOCOUPLER, TRANSISTOR, 3.75KV, SMD-4 ROHS COMPLIANT: YES

                      Date/Lot Code

                      TOSHIBA TLP292(GB-TPL,E(T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTOSHIBA
                      Manufacturer Part NoTLP292(GB-TPL,E(T
                      Newark Part No.86AK3163
                      Product RangeTLP292 Series
                      Available to Order
                      Manufacturer Standard Lead Time: 31 week(s)
                      QuantityPrice
                      2500+$0.215
                      5000+$0.198
                      10000+$0.185
                      15000+$0.172
                      25000+$0.165
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 2500
                      Multiple: 2500
                      $537.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTOSHIBA
                      Manufacturer Part NoTLP292(GB-TPL,E(T
                      Newark Part No.86AK3163
                      Product RangeTLP292 Series
                      No. of Channels1 Channel
                      Optocoupler Case StyleSMD
                      No. of Pins4Pins
                      Forward Current If Max50mA
                      Isolation Voltage3.75kV
                      CTR Min100%
                      Collector Emitter Voltage V(br)ceo80V
                      Product RangeTLP292 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      No. of Channels

                      1 Channel

                      No. of Pins

                      4Pins

                      Isolation Voltage

                      3.75kV

                      Collector Emitter Voltage V(br)ceo

                      80V

                      SVHC

                      To Be Advised

                      Optocoupler Case Style

                      SMD

                      Forward Current If Max

                      50mA

                      CTR Min

                      100%

                      Product Range

                      TLP292 Series

                      Alternatives for TLP292(GB-TPL,E(T

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.