Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $2.530 |
| 6000+ | $2.360 |
| 12000+ | $2.190 |
| 18000+ | $2.100 |
| 30000+ | $2.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$7,590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Product Range
-
Optocoupler Case Style
VSON
Isolation Voltage
500V
SVHC
To Be Advised
Alternatives for TLP3403(TP,F(O
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
