New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. MOSFET Solid State Relays
                      Print Page

                      TLP3476S(TP,E(O

                      MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 400 mA, S-VSON-4, Surface Mount

                      Date/Lot Code

                      TOSHIBA TLP3476S(TP,E(O
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTOSHIBA
                      Manufacturer Part NoTLP3476S(TP,E(O
                      Newark Part No.77AK2855
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,723 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.680
                      10+$5.990
                      25+$5.690
                      50+$5.110
                      100+$4.680
                      250+$4.200
                      500+$3.980
                      1000+$3.750
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $6.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTOSHIBA
                      Manufacturer Part NoTLP3476S(TP,E(O
                      Newark Part No.77AK2855
                      Technical Datasheet

                      Data Sheet

                      Contact FormSPST-NO (1 Form A)
                      No. of Channels1 Channel
                      Optocoupler Case StyleS-VSON
                      Load TypeAC / DC
                      Load Voltage Max60V
                      No. of Pins4Pins
                      Load Current400mA
                      MOSFET Relay Package StyleS-VSON-4
                      Relay MountingSurface Mount
                      Relay TerminalsSolder
                      On State Resistance Max1.5ohm
                      Isolation Voltage500Vrms
                      I/O Capacitance Typ0.9pF
                      Off State Leakage Current Max1µA
                      Product Range-
                      SVHCTo Be Advised

                      Technical Specifications

                      Contact Form

                      SPST-NO (1 Form A)

                      Optocoupler Case Style

                      S-VSON

                      Load Voltage Max

                      60V

                      Load Current

                      400mA

                      Relay Mounting

                      Surface Mount

                      On State Resistance Max

                      1.5ohm

                      I/O Capacitance Typ

                      0.9pF

                      Product Range

                      -

                      No. of Channels

                      1 Channel

                      Load Type

                      AC / DC

                      No. of Pins

                      4Pins

                      MOSFET Relay Package Style

                      S-VSON-4

                      Relay Terminals

                      Solder

                      Isolation Voltage

                      500Vrms

                      Off State Leakage Current Max

                      1µA

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.