Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP620-4(GB,F)
Newark Part No.05M1450
Also Known AsTLP620-4 ,TLP620-4(GB
Your Part Number
No Longer Available
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP620-4(GB,F)
Newark Part No.05M1450
Also Known AsTLP620-4 ,TLP620-4(GB
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleDIP
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo55V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TLP620-4(GB) is a 4-channel Transistor Output Optocoupler consists of a photo-transistor optically coupled to two gallium arsenide infrared emitting diode connected in inverse parallel.
- 55V Minimum collector to emitter voltage
Applications
Communications & Networking
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
55V
SVHC
No SVHC (15-Jan-2018)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
100%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
