Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTMPM4KNF10AFG(DBB)
Newark Part No.97AK8037
Product RangeTXZ+ Family TMPM4K Series Microcontrollers
90 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.470 |
10+ | $10.340 |
25+ | $9.410 |
50+ | $8.760 |
100+ | $8.170 |
250+ | $6.860 |
500+ | $6.640 |
Price for:Each
Minimum: 1
Multiple: 1
$11.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTMPM4KNF10AFG(DBB)
Newark Part No.97AK8037
Product RangeTXZ+ Family TMPM4K Series Microcontrollers
Product RangeTXZ+ Family TMPM4K Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's87I/O's
InterfacesI2C, UART, SPI
RAM Memory Size64KB
ADC Channels22Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyTXZ+
MCU SeriesTMPM4K
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
TXZ+ Family TMPM4K Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
I2C, UART, SPI
ADC Channels
22Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TMPM4K
SVHC
To Be Advised
Device Core
ARM Cortex-M4F
Operating Frequency Max
160MHz
No. of Pins
100Pins
No. of I/O's
87I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
TXZ+
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability