Print Page
Image is for illustrative purposes only. Please refer to product description.
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.620 |
10+ | $4.070 |
25+ | $3.740 |
50+ | $3.370 |
100+ | $2.940 |
250+ | $2.330 |
500+ | $2.210 |
1000+ | $2.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPD1055FA,BXH(S
Newark Part No.79AK2889
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins10Pins
IC Case / PackageWSON-EP
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current-
Sink Current-
Supply Voltage Min-0.3VDC
Supply Voltage Max25VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
10Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
-0.3VDC
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
SVHC
To Be Advised
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
WSON-EP
Input Type
CMOS, TTL
Sink Current
-
Supply Voltage Max
25VDC
Operating Temperature Max
125°C
Output Delay
-
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability