Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoXPQR3004PB,LXHQ(O
Newark Part No.86AK6581
Product RangeU-MOSIX-H Series
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1500+ | $4.070 |
3000+ | $3.960 |
6000+ | $3.710 |
9000+ | $3.540 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$6,105.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoXPQR3004PB,LXHQ(O
Newark Part No.86AK6581
Product RangeU-MOSIX-H Series
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id400A
Drain Source On State Resistance300µohm
Transistor Case StyleL-TOGL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation750W
No. of Pins9Pins
Operating Temperature Max175°C
Product RangeU-MOSIX-H Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
400A
Transistor Case Style
L-TOGL
Rds(on) Test Voltage
10V
Power Dissipation
750W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
9Pins
Product Range
U-MOSIX-H Series
SVHC
To Be Advised
Alternatives for XPQR3004PB,LXHQ(O
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability