Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoXPW6R30ANB,L1XHQ(O
Newark Part No.83AK8366
Product RangeU-MOSVIII-H Series
4,979 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.260 |
| 25+ | $2.040 |
| 50+ | $1.830 |
| 100+ | $1.590 |
| 250+ | $1.370 |
| 500+ | $1.240 |
| 1000+ | $1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoXPW6R30ANB,L1XHQ(O
Newark Part No.83AK8366
Product RangeU-MOSVIII-H Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id45A
Drain Source On State Resistance6300µohm
Transistor Case StyleDSOP Advance M
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation132W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeU-MOSVIII-H Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
45A
Transistor Case Style
DSOP Advance M
Rds(on) Test Voltage
10V
Power Dissipation
132W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
100V
Drain Source On State Resistance
6300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
8Pins
Product Range
U-MOSVIII-H Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability