Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM10 50 UBSTNU Z5
Newark Part No.15J9097
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.710 |
| 25+ | $22.840 |
| 50+ | $20.960 |
| 100+ | $19.090 |
| 250+ | $17.220 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$24.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM10 50 UBSTNU Z5
Newark Part No.15J9097
Technical Datasheet
Bolt TypeU
Thread Size - MetricM10
Thread Length40mm
External Length90mm
Fastener MaterialSteel
Fastener Plating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Industrial
Technical Specifications
Bolt Type
U
Thread Length
40mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
M10
External Length
90mm
Fastener Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate