Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.920 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$18.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000383375
Newark Part No.16AM9121
External Diameter17.8mm
Grip Range Min2.5mm
Grip Range Max20.3mm
Overall Length29.3mm
Overall Length29.3mm
External Depth2.4mm
Mounting Hole Dia6.3mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter
17.8mm
Grip Range Max
20.3mm
Overall Length
29.3mm
Mounting Hole Dia
6.3mm
Product Range
-
Grip Range Min
2.5mm
Overall Length
29.3mm
External Depth
2.4mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate