Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.350 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$26.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000383405
Newark Part No.16AM9134
External Diameter15.5mm
Grip Range Min2.5mm
Grip Range Max8mm
Overall Length26.5mm
Overall Length26.5mm
External Depth2.9mm
Mounting Hole Dia6.3mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter
15.5mm
Grip Range Max
8mm
Overall Length
26.5mm
Mounting Hole Dia
6.3mm
Product Range
-
Grip Range Min
2.5mm
Overall Length
26.5mm
External Depth
2.9mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate